ACM10DSXI

Heilind Number:SULACM10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULACM10DSXI

Detailed Description

The ACM10DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 5A and a voltage capacity of 950VAC. With a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The 10-position connector, with a pitch of 3.96mm, suits various connectivity needs. Its Full Bellow contact type, plated with gold for optimal conductivity, guarantees reliable signal transmission even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient PCB assembly. With termination plating in Matte Tin, it ensures long-term durability. Trust the ACM10DSXI for high-speed and high-reliability connections in your electronic systems.