ACM10DSXN

Heilind Number:SULACM10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULACM10DSXN

Detailed Description

The ACM10DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable connectivity. With a 0.156-inch pitch and 10 positions in a single row, it offers ample versatility for various circuit configurations. The female connector, with thru-hole termination and gold contact plating, guarantees secure and low-resistance connections. Operating at a wide temperature range of -65 to 150°C and capable of withstanding up to 950 VAC, it is suitable for use in harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it easy to integrate into PCB designs. Matte Tin termination plating further enhances its performance and longevity. Ideal for applications in aerospace, defense, and industrial sectors requiring high-reliability components, the ACM10DSXN sets a new standard for board-to-board connectors.