ACM10DTAD-S328

Heilind Number:SULACM10DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTAD-S328

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU ACM10DTAD-S328 is a high-performance board-to-board PCB connector designed for reliable power transmission. With a maximum amperage of 3A and a voltage rating of 950 VAC, it ensures efficient power delivery in demanding applications. The female connector, with two rows of 20 positions each, offers secure connectivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material of Beryllium Copper and gold plating guarantee optimal conductivity, while the loop bellow contact type ensures stability in high-vibration environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. The matte tin termination plating enhances durability while meeting industry standards. Whether in telecommunications, aerospace, or automotive industries, the ACM10DTADS328 connector delivers exceptional performance, making it a reliable choice for critical electronic systems.