ACM10DTAD-S664

Heilind Number:SULACM10DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTAD-S664

Detailed Description

Introducing the ACM10DTAD-S664, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable connections. With 20 loop bellow contact positions, each plated with Gold, it guarantees efficient signal transmission. The right-angle orientation and a tail length of 2.54mm provide flexibility in design and installation. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its compact size, measuring just 15.49mm in height and 11.94mm in width, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, the ACM10DTADS664 is the perfect choice for high-reliability connectivity solutions.