ACM10DTAD

Heilind Number:SULACM10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTAD

Detailed Description

Introducing the ACM10DTAD, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on circuit boards. The thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. Boasting 20 positions and a tail length of 2.54mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Its matte tin termination plating ensures durability. Classified under Board To Board and Card Edge Connectors, it's ideal for high-reliability applications. Upgrade your electronic systems with the ACM10DTAD connector.