ACM10DTAH-S328

Heilind Number:SULACM10DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTAH-S328

Detailed Description

Introducing the ACM10DTAH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, right-angle orientation, and thru-hole termination make it versatile for various setups. Its 20 positions across 2 rows, along with a pitch of 3.96mm, offer ample connectivity options. Gold-plated Beryllium Copper contacts and matte tin termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it's space-efficient while meeting stringent performance standards. Perfect for industrial, aerospace, and telecommunications applications, the ACM10DTAH-S328 is your reliable connectivity solution.