ACM10DTAH

Heilind Number:SULACM10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTAH

Detailed Description

Introducing ACM10DTAH, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability. This connector boasts a 3A amperage rating and can handle up to 950VAC, making it suitable for power-intensive tasks. Featuring two rows of 20 gold-plated contacts with a 3.96mm pitch, it guarantees secure connectivity. The termination method is through-hole with a tail length of 2.54mm, offering easy installation. Its right-angle orientation and loop bellow contact type provide versatility in routing. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Matte Tin termination plating enhances conductivity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether in aerospace, defense, or industrial settings, the ACM10DTAH ensures optimal performance. Elevate your connectivity solutions with this top-of-the-line connector.