ACM10DTAI

Heilind Number:SULACM10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTAI

Detailed Description

Introducing the ACM10DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type offers durability. Boasting two rows, 20 positions, and a pitch of 3.96mm, this connector provides ample connectivity options. With an operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures long-term performance. Whether in aerospace, military, or industrial applications, the ACM10DTAI delivers unparalleled reliability.