ACM10DTAN

Heilind Number:SULACM10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTAN

Detailed Description

Introducing the ACM10DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and 2-row design offer flexibility in installation. Contact materials of Beryllium Copper with Gold plating guarantee excellent signal transmission. With a pitch of 3.96mm and 20 positions, it provides ample connectivity options. The termination method of thru-hole mounting with Matte Tin plating ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the board. Ideal for aerospace, military, and industrial applications, the ACM10DTAN is a reliable solution for your connectivity needs.