ACM10DTAS-S328

Heilind Number:SULACM10DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAS-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTAS-S328

Detailed Description

ACM10DTAS-S328 is a versatile connector designed for high-reliability applications. Featuring PPS & Beryllium Copper construction, it ensures durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is ideal for demanding electronic setups. Its female gender, two rows, and side hole mount type offer flexibility in installation. The termination method of thru-hole and contact plating with gold guarantee secure and stable connections. The 20-position connector with a pitch of 3.96mm suits various PCB configurations. Its loop bellow contact type and right-angle orientation further enhance connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating with matte tin ensures longevity and corrosion resistance. Perfect for board-to-board and card edge connections in aerospace, defense, and industrial applications, the ACM10DTAS-S328 is a top choice for high-performance systems.