ACM10DTAS

Heilind Number:SULACM10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTAS

Detailed Description

Introducing the ACM10DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The female gender, right-angle orientation, and side-hole mount type offer flexibility in design and installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With 20 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme conditions. The matte tin termination plating ensures secure solder connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trusted for its performance and quality, the ACM10DTAS is a reliable solution for your connectivity needs.