ACM10DTAT-S664

Heilind Number:SULACM10DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTAT-S664
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM10DTAT-S664

Detailed Description

Introducing the ACM10DTAT-S664, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a right-angle orientation and threaded mount type, it ensures secure and stable connections even in harsh environments. The 20 female contacts, made of gold-plated Beryllium Copper, guarantee optimal conductivity. Operating at a voltage of 950 VAC and an amperage of 3 A, this connector is suitable for high-power applications. With a pitch of 3.96mm and a termination method of thru-hole, it allows for easy and efficient installation. The matte tin termination plating enhances its longevity. Meeting the stringent standards of -65 to 150°C operating temperature range, this connector is ideal for use in a wide range of industries. Upgrade your connectivity with the ACM10DTAT-S664.