| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM10DTAT |
ACM10DTAT
| Heilind Number: | SULACM10DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM10DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged threaded mount and beryllium copper contact material with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 950VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. The two-row, 20-position configuration with a pitch of 3.96mm allows for efficient signal routing. Its right-angle orientation and loop bellow contact type offer flexibility in PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. The ACM10DTAT is the perfect solution for applications that require high reliability and performance in board-to-board connectivity.

