ACM10DTBD-S664

Heilind Number:SULACM10DTBD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTBD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTBD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTBD-S664

Detailed Description

The ACM10DTBD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. This female connector, with two rows and 20 positions, is ideal for complex circuitry setups. Its gold contact plating and loop bellow design offer superior conductivity and signal integrity. The right-angle orientation and clearance hole mount type provide flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With matte tin termination plating, it ensures secure and stable connections. The ACM10DTBD-S664 is the perfect choice for aerospace, defense, and industrial applications where high reliability is paramount.