ACM10DTBD

Heilind Number:SULACM10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTBD

Detailed Description

PPS & Beryllium Copper Board to Board PCB Connector, ACM10DTBD, offers high-performance connectivity with a 3A amperage rating and 950VAC voltage capability. Designed for demanding applications, this female connector features two rows of 20 loop bellow contacts made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission. With a right-angle orientation and clearance hole mount type, it facilitates efficient PCB assembly. The 3.96mm pitch and 0.18-inch tail length provide precise connections. Operating in a wide temperature range from -65 to 150°C, it guarantees stable performance in harsh environments. Measuring 0.61 inches in height and 9.4mm in width, this connector is compact yet robust. Its termination method, thru-hole with matte tin plating, ensures secure attachment to the board. Suitable for hi-rel applications, it is ideal for aerospace, defense, and industrial systems. Trust the ACM10DTBD for high-speed and high-reliability interconnect solutions.