ACM10DTBH

Heilind Number:SULACM10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTBH

Detailed Description

Introducing the ACM10DTBH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Trust the ACM10DTBH for secure and efficient board-to-board connections in your electronic systems.