ACM10DTBI

Heilind Number:SULACM10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTBI

Detailed Description

Introducing the ACM10DTBI, a high-performance board-to-board connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable connectivity. With a pitch of 3.96mm and two rows of 20 positions each, it offers ample versatility. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, rated for up to 950VAC and 3A of current. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, this connector is compact yet efficient. With matte tin termination plating and compliance with RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for use in aerospace, defense, and industrial applications, the ACM10DTBI is a top choice for reliable PCB connections.