ACM10DTBN

Heilind Number:SULACM10DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTBN

Detailed Description

The ACM10DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and reliability. With a pitch of 3.96mm and two rows of 20 positions, it offers ample connectivity options. The connector, with a right-angle orientation and no mounting required, is easy to install. Its Gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it's suitable for use in diverse environments. The Matte Tin termination plating enhances its longevity. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Meeting stringent quality standards, this connector is a reliable choice for your connectivity needs.