ACM10DTBS

Heilind Number:SULACM10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTBS

Detailed Description

Our ACM10DTBS connector is designed for high-performance applications, featuring PPS and Beryllium Copper construction for robust durability. With an amperage rating of 3A and voltage capability of 950VAC, it ensures reliable power transmission. This female connector offers 20 positions in a dual-row layout, ideal for complex board-to-board connections. The side-hole mount and thru-hole termination method provide secure attachment. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The right-angle orientation and loop bellow contact type allow for efficient space utilization. Measuring .61 inches in height and 9.4mm in width, it's compact yet powerful. Tailored for hi-rel applications, this connector is a dependable choice for demanding electronic systems.