ACM10DTBT-S664

Heilind Number:SULACM10DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTBT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTBT-S664

Detailed Description

Featuring PPS and Beryllium Copper construction, the ACM10DTBT-S664 connector is designed for high-performance applications. With a current rating of 3A and voltage capability of 950VAC, it ensures reliable power transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. This 20-position, right-angle connector with loop bellow contact type is ideal for board-to-board PCB connections. Operating within a wide temperature range of -65 to 150°C, and with matte tin termination plating, it ensures durability in harsh environments. The compact design, with a height of 15.49mm and width of 11.94mm, makes it suitable for space-constrained applications. Trust the ACM10DTBTS664 for dependable and high-speed data transmission in various electronic systems.