ACM10DTBT

Heilind Number:SULACM10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTBT

Detailed Description

The ACM10DTBT is a high-performance female connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a pitch of 3.96mm and 2 rows of 20 positions, it offers versatile connectivity options on PCBs. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance usability in tight spaces. Rated for 950VAC and with an operating temperature range of -65 to 150°C, this connector is reliable in extreme environments. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height) x 4.57mm (tail length), makes it suitable for various electronic systems. Compliant with industry standards, this connector is ideal for use in hi-rel applications requiring top-notch performance.