ACM10DTKD-S288

Heilind Number:SULACM10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTKD-S288

Detailed Description

Introducing the ACM10DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. Featuring a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector, with two rows and 20 positions, offers versatility in connectivity. Utilizing a clearance hole mount type and card extender termination method, installation is efficient. The contact materials of Beryllium Copper with gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving integration. The ACM10DTKDS288 is ideal for aerospace, defense, and industrial applications, where reliability is paramount. Upgrade your connectivity solutions with this high-grade connector.