| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DTKD |
ACM10DTKD
| Heilind Number: | SULACM10DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board To Board PCB Connector, the ACM10DTKD. Designed for demanding applications, this female connector features PPS & Beryllium Copper construction with Gold contact plating, ensuring reliable conductivity even in harsh environments. With a pitch of 3.96mm (.156in) and two rows of 20 positions, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation a breeze. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for various industrial settings. Its loop bellow contact type and matte tin termination plating further enhance its durability. Trust the ACM10DTKD for secure and efficient board-to-board connections.

