ACM10DTKH-S288

Heilind Number:SULACM10DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTKH-S288

Detailed Description

Introducing the ACM10DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows of contacts, this connector ensures reliable connectivity in your electronic systems. The PPS and Beryllium Copper construction, along with gold contact plating, guarantees excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance signal transmission efficiency. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for space-efficient PCB layouts. With a pitch of 3.96mm, it offers precise alignment during assembly. The connector's termination plating of Matte Tin ensures soldering integrity. Meeting stringent standards, it is ideal for use in aerospace, defense, and industrial applications. Experience superior performance with the ACM10DTKH-S288 connector.