ACM10DTKH-S328

Heilind Number:SULACM10DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTKH-S328

Detailed Description

The ACM10DTKH-S328 connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a current rating of 3 A and voltage capability of 950 VAC, this female connector is suitable for high-power applications. Its two rows of contacts, gold plated for optimal conductivity, offer 20 positions with a pitch of 3.96 mm (.156 in). The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150 °C, this connector is designed for versatility. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for board-to-board and card edge connections. Trust in the ACM10DTKHS328 for efficient and durable PCB connectivity.