ACM10DTKI

Heilind Number:SULACM10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTKI

Detailed Description

The ACM10DTKI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a voltage rating of 950 VAC and a current capacity of 3 A, it is suitable for power and signal transmission. The contact plating of Gold offers excellent conductivity and corrosion resistance. Its threaded mounting type and thru-hole termination method provide secure attachment to the PCB. With 20 positions arranged in two rows, it allows for efficient board-to-board connections. The Loop Bellow contact type ensures stable mating even in high-vibration environments. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for use in harsh industrial settings. Its compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it space-efficient on the PCB. Terminated with Matte Tin, it complies with RoHS regulations. Whether used in aerospace, telecommunications, or industrial electronics, the ACM10DTKI guarantees superior performance and durability.