ACM10DTKN-S288

Heilind Number:SULACM10DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTKN-S288

Detailed Description

This female board-to-board PCB connector with SKU ACM10DTKN-S288 offers high-performance connectivity for demanding applications. Designed for durability, it features a rugged construction with PPS and Beryllium Copper materials and gold contact plating. With a contact type of Loop Bellow and a termination method of Card Extender, it ensures reliable signal transmission. The connector, with two rows and 20 positions, operates at up to 950 VAC and 3 A, making it suitable for power and data-intensive systems. Its orientation allows for straddle mounting, and the termination plating of Matte Tin enhances its longevity. With a wide operating temperature range of -65 to 150 °C, this connector is ideal for use in harsh environments. Its compact size, measuring .61 inches in height and 9.4 mm in width, makes it space-efficient on PCBs. Whether in industrial machinery, aerospace equipment, or telecommunications systems, the ACM10DTKNS288 ensures secure and efficient board-to-board connections.