ACM10DTKN

Heilind Number:SULACM10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTKN

Detailed Description

Introducing the ACM10DTKN, a high-performance board-to-board PCB connector designed for rugged applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it meets the demands of industrial environments. The female gender connector with two rows and 20 positions offers versatile connectivity options. Its straight orientation and no mounting requirement provide easy installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow design enhances signal integrity. With a pitch of 3.96mm and a tail length of 4.83mm, it offers precise connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability applications, the ACM10DTKN is a top choice for engineers seeking quality and performance in their designs.