ACM10DTKS-S288

Heilind Number:SULACM10DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTKS-S288

Detailed Description

This ACM10DTKS-S288 connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a high voltage capacity of 950VAC, it is suitable for high-power applications. The female connector with two rows and a side hole mount type offers versatile installation options. Its termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. The pitch of 3.96mm and contact type of Loop Bellow ensure secure connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. With 20 positions and a compact design with a connector height of 15.49mm and width of 9.4mm, it is perfect for board-to-board and card edge connections. The termination plating of Matte Tin adds to its durability. Overall, the ACM10DTKSS288 is a reliable and high-performance solution for your connectivity needs.