ACM10DTKT

Heilind Number:SULACM10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTKT

Detailed Description

The ACM10DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.96mm (.156 inches), this connector offers reliable connectivity for up to 20 positions. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, the ACM10DTKT is compact yet robust. Its loop bellow contact type and straight orientation further enhance its performance. Matte tin termination plating adds to its durability. Perfect for high-reliability applications, this connector is a must-have for any electronic design project.