| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DTMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DTMD |
ACM10DTMD
| Heilind Number: | SULACM10DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM10DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity with a current rating of 3A and a voltage capability of 950VAC. With two rows of 20 loop bellow contacts plated in gold, it ensures optimal signal transmission even in harsh environments. The right-angle orientation and clearance hole mount type allow for easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACM10DTMD for secure and high-speed connections in your electronic designs.

