ACM10DTMH

Heilind Number:SULACM10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTMH

Detailed Description

Introducing the ACM10DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring gold-plated contacts and a loop bellow contact type, it guarantees excellent signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. The right-angle orientation and clearance hole mount type make it versatile for various PCB setups. With a pitch of 3.96mm and 20 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ACM10DTMH for secure and durable board-to-board connections in critical systems.