ACM10DTMI

Heilind Number:SULACM10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTMI

Detailed Description

Introducing the ACM10DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender and threaded mount type offer secure attachment, while the thru-hole termination method simplifies installation. Featuring 20 positions in 2 rows, this connector is suitable for various circuit configurations. The contact material is made of gold-plated Beryllium Copper, providing excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of industries. The loop bellow contact type and right-angle orientation further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 3.96mm, it offers compact yet efficient connectivity solutions. The termination plating of matte tin ensures durability and longevity. Whether it's aerospace, military, or industrial applications, the ACM10DTMI is a reliable choice.