ACM10DTMN-S664

Heilind Number:SULACM10DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTMN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTMN-S664

Detailed Description

Introducing the ACM10DTMNS664, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures robust and reliable connections. With a 3A amperage rating and 950VAC voltage capability, it guarantees safe and efficient power transmission. Featuring two rows of 20 Loop Bellow contacts plated with gold for optimal signal conductivity, this connector offers high-speed data transfer. Its right-angle orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of 15.49mm in height and 11.94mm in width, the ACM10DTMNS664 is perfect for space-constrained PCB designs. Whether for aerospace, defense, or industrial applications, this connector delivers uncompromising performance.