| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM10DTMN |
ACM10DTMN
| Heilind Number: | SULACM10DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM10DTMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 contacts, each made of durable Beryllium Copper with gold plating for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power transmission. The termination method is through-hole, guaranteeing secure installation. Its right-angle orientation and loop bellow contact type provide versatility in circuit board design. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the ACM10DTMN for efficient and durable connectivity in your PCB assemblies.

