ACM10DTMS

Heilind Number:SULACM10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTMS

Detailed Description

Introducing the ACM10DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Built with precision and reliability in mind, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The 20-position, dual-row design with side hole mount and thru-hole termination method offers secure connectivity. The gold-plated Beryllium Copper contacts provide optimal conductivity, while the loop bellow contact type and right-angle orientation enhance signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring at 15.49mm in height, 9.4mm in width, and with a tail length of 6.35mm, it ensures easy installation. Suitable for a wide range of applications, the ACM10DTMS is a top choice for professionals seeking top-tier connectivity solutions.