ACM10DTMT-S664

Heilind Number:SULACM10DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DTMT-S664

Detailed Description

Featuring a robust design for high-reliability applications, the ACM10DTMT-S664 Connector ensures secure and efficient board-to-board connection. This female connector, with two rows and a threaded mount type, guarantees stable performance even in demanding environments. Crafted with PPS and Beryllium Copper materials, it offers superior conductivity and durability. The 20-position connector, with a pitch of 3.96mm, boasts a contact type of Loop Bellow and termination method of Thru Hole, facilitating easy and reliable installation. With gold contact plating and matte tin termination, it ensures excellent signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 950VAC, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and compact dimensions of 15.49mm in height and 11.94mm in width make it ideal for space-constrained installations. Trust in the ACM10DTMTS664 for seamless connectivity in your PCB systems.