| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DTMZ-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .23 in, 5.84 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DTMZ-S664 |
ACM10DTMZ-S664
| Heilind Number: | SULACM10DTMZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DTMZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM10DTMZS664, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction with Gold contact plating, this connector ensures reliable power delivery with a current rating of 3A and a voltage capacity of 950VAC. With a compact right-angle orientation, it is ideal for space-constrained PCB layouts. The two rows of 20 Loop Bellow contacts provide secure connectivity, while the Thru Hole termination method guarantees easy and durable installation. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its Matte Tin termination plating offers enhanced durability. Trust the ACM10DTMZS664 for robust and efficient board-to-board connections in your designs.

