ACM11DRAH

Heilind Number:SULACM11DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRAH

Detailed Description

Introducing the ACM11DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in) and can accommodate 22 positions, making it ideal for complex circuitry. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it ensures reliable connectivity in harsh environments. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and clearance hole mount type offer flexibility in installation. The termination method is through-hole, with matte tin plating, ensuring secure solder connections. With a connector height of 10.95mm (.431in) and a width of 8.26mm (.325in), it provides a compact yet robust solution. Whether used in aerospace, defense, or industrial applications, this connector meets the highest standards for performance and reliability. Elevate your connectivity with the ACM11DRAH.