ACM11DRAI

Heilind Number:SULACM11DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRAI

Detailed Description

The ACM11DRAI is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 5A and voltage capacity of 950VAC, it meets stringent power requirements. The connector offers two rows of 22 positions, making it ideal for complex board-to-board connections. Its threaded mount type and thru-hole termination method provide secure and stable installation. Gold contact plating and full bellow contact type guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, with a pitch of 3.96mm, it offers compact yet efficient connectivity. Matte Tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the ACM11DRAI is a top choice for high-reliability connector needs.