ACM11DRAN

Heilind Number:SULACM11DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRAN

Detailed Description

Introducing the ACM11DRAN, a female connector designed for high-reliability board-to-board and card edge connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and performance in demanding environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation make it easy to install and secure in tight spaces. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for a wide range of applications. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With 22 positions and a tail length of 3.18mm, it provides ample connectivity options. The ACM11DRAN is the perfect choice for reliable and efficient PCB connections in aerospace, defense, and other high-performance industries.