ACM11DRAS

Heilind Number:SULACM11DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRAS

Detailed Description

Featuring a robust construction, the ACM11DRAS is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. The female connector, with two rows and a side hole mount type, offers easy installation. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure connections. The 3.96mm pitch and 22 positions cater to versatile connectivity needs. Operating at a voltage of 950 VAC and with an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and compact dimensions of 10.95mm in height and .325 inches in width make it space-efficient. Ideal for hi-rel applications, the ACM11DRAS is a top choice for board-to-board and card edge connections.