ACM11DRKF-S13

Heilind Number:SULACM11DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRKF-S13

Detailed Description

This high-performance PCB connector, SKU ACM11DRKF-S13, combines PPS and Beryllium Copper construction for durability and reliability in demanding applications. With a current rating of 5A and a voltage resistance of 950VAC, it ensures efficient power transmission. Featuring a female gender and two rows, it offers versatility in connection. The Floating Bobbin mount type and Card Extender termination method facilitate easy installation. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and Full Bellow contact type, it ensures secure connections. Designed for straddle orientation, it accommodates 22 positions. Operating in a wide temperature range from -65 to 150°C, it suits various environments. With a sleek connector height of 10.95mm and width of 8.26mm, it is compact yet efficient. The Matte Tin termination plating ensures longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for high-performance electronic systems. (Character count: 1295)