| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM11DRKF-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULACM11DRKF-S328 |
ACM11DRKF-S328
| Heilind Number: | SULACM11DRKF-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM11DRKF-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM11DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and beryllium copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The gold-plated beryllium copper contacts offer excellent conductivity and durability. This connector, with two rows and 22 positions, is perfect for high-density PCB layouts. Its floating bobbin mount type and thru-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial systems. Trust in the ACM11DRKFS328 for robust and dependable board-to-board connections.

