ACM11DRKI-S13

Heilind Number:SULACM11DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRKI-S13

Detailed Description

The ACM11DRKI-S13 is a high-performance board-to-board PCB connector designed for critical applications requiring superior reliability. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures durability even in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and maintain. Its 22 positions with 2 rows offer ample connectivity options, while the gold-plated Beryllium Copper contacts ensure optimal signal transfer. The connector's full bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. The matte tin termination plating adds an extra layer of protection against corrosion. Ideal for aerospace, military, and industrial applications, the ACM11DRKIS13 is a top choice for demanding environments where reliability is paramount.