ACM11DRKI

Heilind Number:SULACM11DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRKI

Detailed Description

Introducing the ACM11DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 5A and voltage capacity of 950 VAC, it offers reliable power transmission. The female gender, 2-row configuration, and threaded mounting make installation easy and secure. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and excellent signal integrity. With 22 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB designs. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its durability. Whether in aerospace, defense, or industrial applications, the ACM11DRKI is the connector of choice for high-reliability performance.