ACM11DRKN-S13

Heilind Number:SULACM11DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRKN-S13

Detailed Description

The ACM11DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 5A amperage and 950VAC voltage rating, it offers efficient power transmission. The female connector has two rows with 22 positions, making it ideal for complex circuit connections. Its termination method is through a card extender, and the contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and longevity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The connector's full bellow contact type and straddle orientation provide secure and stable connections. With a compact size of 10.95mm in height and 8.26mm in width, it is space-efficient on the PCB. The matte tin termination plating ensures solderability. Overall, the ACM11DRKNS13 connector is a reliable and durable solution for high-speed and high-power applications.