ACM11DRKN

Heilind Number:SULACM11DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRKN

Detailed Description

Introducing the ACM11DRKN, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of 22 gold-plated beryllium copper contacts, ensuring reliable signal transmission with a maximum amperage of 5A and a voltage rating of 950 VAC. The full bellow contact type and straight orientation provide secure connections, while the thru-hole termination method offers easy installation on PCBs. With a pitch of 3.96mm (.156 in) and a compact size (10.95mm x 8.26mm), the ACM11DRKN is perfect for use in space-constrained environments. Operating smoothly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Trust the ACM11DRKN for seamless connectivity and peace of mind in your critical systems.