ACM11DRKS-S13

Heilind Number:SULACM11DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRKS-S13

Detailed Description

The ACM11DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 22 positions, and a pitch of 3.96mm (.156 inches) for easy mating. Its side-hole mount type and card extender termination method offer flexibility in installation. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh conditions. Its full bellow contact type and straddle orientation ensure secure connections. With a compact design measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it saves space on the PCB. The termination plating is matte tin, meeting industry standards for RoHS compliance. Whether used in aerospace, telecommunications, or other hi-rel applications, the ACM11DRKS-S13 guarantees top performance and durability.