ACM11DRKS

Heilind Number:SULACM11DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRKS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRKS

Detailed Description

Introducing the ACM11DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 5A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. Its female gender, two rows of 22 positions, and straight orientation make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Featuring a thru-hole termination method and side hole mount type, installation is quick and secure. With an operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Its compact size, with dimensions of 10.95mm in height and .325in in width, ensures compatibility with space-constrained designs. Trust in the ACM11DRKS for high-reliability connectivity in your electronic systems.